BZV55C56
Description: 56V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of BZV55C56 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZV55C56 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C56 by STMicroelectronics

BZV55C56
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
200 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
1000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
56 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
67.2 mV/°C
Voltage Tol-Max
5%
Working Test Current
2.5 mA
Want to compare parts?
  1. BZV55C56
    STMicroelectronics
    56V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for BZV55C56

This table gives cross-reference parts and alternative options found for BZV55C56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55-C56,135 Zener Diode, 56V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C56 vs BZV55-C56,135
BZV55C56 Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C56 vs BZV55C56
BZV55C56TRL13 Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C56 vs BZV55C56TRL13
BZV55C56TRL Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C56 vs BZV55C56TRL
BZV55C56 56V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55C56 vs BZV55C56
BZV55-C56T/R DIODE 56 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55C56 vs BZV55-C56T/R
BZV55C56 Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C56 vs BZV55C56
BZV55-C56 Zener Diode, 56V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C56 vs BZV55-C56
BZV55C56 Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C56 vs BZV55C56
BZV55C56-GT1 Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55C56 vs BZV55C56-GT1
Part Number Description Manufacturer Compare
BZV55C56 Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C56 vs BZV55C56
BZV55C56 Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C56 vs BZV55C56
BZV55C56-T1 Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C56 vs BZV55C56-T1
933699730115 Zener Diode, 56V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C56 vs 933699730115
BZV55C56-GT1 Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C56 vs BZV55C56-GT1
BZV55C56TRL13 Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C56 vs BZV55C56TRL13
BZV55-C56,135 Zener Diode, 56V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C56 vs BZV55-C56,135
BZV55C56TRL13 56V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55C56 vs BZV55C56TRL13
BZV55C56 56V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55C56 vs BZV55C56
BZV55C56-G Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C56 vs BZV55C56-G

Related Parts for BZV55C56

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C56 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C56 by STMicroelectronics

Select Manufacturer
Which Manufacturer of BZV55C56 would you like to use for your alert(s)?
  • Please alert me when BZV55C56 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C56 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C56 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C56 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C56.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C56 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: