Diodes
BZV55C43-TP
Micro Commercial Components
Description: Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2

Overview of BZV55C43-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZV55C43-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C43-TP by Micro Commercial Components

BZV55C43-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
43 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
10
Working Test Current
2.5 mA
Want to compare parts?
  1. BZV55C43-TP
    Micro Commercial Components
    Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2
    VS

Alternate Parts for BZV55C43-TP

This table gives cross-reference parts and alternative options found for BZV55C43-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C43-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SX6340US Zener Diode, 47V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors BZV55C43-TP vs SX6340US
SX6340U Zener Diode, 47V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors BZV55C43-TP vs SX6340U
1N6339U Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors BZV55C43-TP vs 1N6339U
1N6340U Zener Diode, 47V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors BZV55C43-TP vs 1N6340U
SV6340U Zener Diode, 47V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors BZV55C43-TP vs SV6340U
SV6339U Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors BZV55C43-TP vs SV6339U
SJ6339US Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors BZV55C43-TP vs SJ6339US
SX6339U Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors BZV55C43-TP vs SX6339U
SS6340US Zener Diode, 47V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors BZV55C43-TP vs SS6340US
SX6339US Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors BZV55C43-TP vs SX6339US
Part Number Description Manufacturer Compare
BZV55C43 Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc BZV55C43-TP vs BZV55C43
1N977BE3 Zener Diode, 47V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZV55C43-TP vs 1N977BE3
1N978C-1E3TR Zener Diode Microsemi Corporation BZV55C43-TP vs 1N978C-1E3TR
JANTXV1N6341 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc BZV55C43-TP vs JANTXV1N6341
JANKCA1N977B Zener Diode, Compensated Devices Inc BZV55C43-TP vs JANKCA1N977B
1N5262-1E3TR Zener Diode, 51V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZV55C43-TP vs 1N5262-1E3TR
1N979BE3 Zener Diode, 56V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc BZV55C43-TP vs 1N979BE3
1N5262DT/B Zener Diode, 51V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BZV55C43-TP vs 1N5262DT/B
1N5262 Zener Diode, 51V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 Microsemi Corporation BZV55C43-TP vs 1N5262
MVMLL5262A-1E3 Zener Diode, 51V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZV55C43-TP vs MVMLL5262A-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C43-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C43-TP by Micro Commercial Components

  • Please alert me when BZV55C43-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C43-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C43-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C43-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C43-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C43-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: