Part Details for BZV55C3V9TR by Central Semiconductor Corp
Overview of BZV55C3V9TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C3V9TR
BZV55C3V9TR CAD Models
BZV55C3V9TR Part Data Attributes
|
BZV55C3V9TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZV55C3V9TR
Central Semiconductor Corp
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C3V9TR
This table gives cross-reference parts and alternative options found for BZV55C3V9TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C3V9TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-C3V9,135 | Nexperia | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.4W, Silicon, Unidirectional | BZV55C3V9TR vs BZV55-C3V9,135 |
BZV55C3V9 | EIC Semiconductor Inc | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, | BZV55C3V9TR vs BZV55C3V9 |
BZV55C3V9-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55C3V9TR vs BZV55C3V9-T1 |
BZV55C3V9-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | BZV55C3V9TR vs BZV55C3V9-G |
BZV55C3V9 | YAGEO Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55C3V9TR vs BZV55C3V9 |
BZV55C3V9 | Central Semiconductor Corp | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, | BZV55C3V9TR vs BZV55C3V9 |
BZV55-C3V9135 | NXP Semiconductors | Check for Price | 3.9V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZV55C3V9TR vs BZV55-C3V9135 |
BZV55C3V9TRL13 | NXP Semiconductors | Check for Price | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZV55C3V9TR vs BZV55C3V9TRL13 |
BZV55C3V9 | Micro Commercial Components | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | BZV55C3V9TR vs BZV55C3V9 |
BZV55C3V9 | Microchip Technology Inc | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-213AA | BZV55C3V9TR vs BZV55C3V9 |