Part Details for BZV55C3V3-T1 by Sensitron Semiconductors
Overview of BZV55C3V3-T1 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV55C3V3-T1
BZV55C3V3-T1 CAD Models
BZV55C3V3-T1 Part Data Attributes
|
BZV55C3V3-T1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55C3V3-T1
Sensitron Semiconductors
Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C3V3-T1
This table gives cross-reference parts and alternative options found for BZV55C3V3-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C3V3-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C3V3-GT1 | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55C3V3-T1 vs BZV55C3V3-GT1 |
BZV55-C3V3,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | BZV55C3V3-T1 vs BZV55-C3V3,115 |
BZV55C3V3 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C3V3-T1 vs BZV55C3V3 |
BZV55C3V3TRL | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C3V3-T1 vs BZV55C3V3TRL |
BZV55-C3V3 | Zener Diode, 3.3V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C3V3-T1 vs BZV55-C3V3 |
BZV55C3V3L0G | Zener Diode, 3.3V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C3V3-T1 vs BZV55C3V3L0G |
BZV55C3V3 | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Diodes Incorporated | BZV55C3V3-T1 vs BZV55C3V3 |
BZV55C3V3 | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | BZV55C3V3-T1 vs BZV55C3V3 |
BZV55C3V3 | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | BZV55C3V3-T1 vs BZV55C3V3 |
933699400115 | Zener Diode, 3.3V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C3V3-T1 vs 933699400115 |