Part Details for BZV55C27TRL13 by NXP Semiconductors
Overview of BZV55C27TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C27TRL13
BZV55C27TRL13 CAD Models
BZV55C27TRL13 Part Data Attributes
|
BZV55C27TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55C27TRL13
NXP Semiconductors
27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 25.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55C27TRL13
This table gives cross-reference parts and alternative options found for BZV55C27TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C27TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C27 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C27TRL13 vs BZV55C27 |
BZV55C27 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | BZV55C27TRL13 vs BZV55C27 |
BZV55-C27 | Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55C27TRL13 vs BZV55-C27 |
BZV55C27TRL | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C27TRL13 vs BZV55C27TRL |
BZV55-C27 | Zener Diode, 27V V(Z), 5%, 0.5W | Suzhou Good-Ark Electronics Co Ltd | BZV55C27TRL13 vs BZV55-C27 |
BZV55-C27 | Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C27TRL13 vs BZV55-C27 |
BZV55C27-G | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55C27TRL13 vs BZV55C27-G |
BZV55C27 | 27V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV55C27TRL13 vs BZV55C27 |
BZV55C27 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C27TRL13 vs BZV55C27 |
BZV55C27 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55C27TRL13 vs BZV55C27 |