Part Details for BZV55C18TRL by YAGEO Corporation
Overview of BZV55C18TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZV55C18TRL
BZV55C18TRL CAD Models
BZV55C18TRL Part Data Attributes
|
BZV55C18TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BZV55C18TRL
YAGEO Corporation
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for BZV55C18TRL
This table gives cross-reference parts and alternative options found for BZV55C18TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C18TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C18 | Zener Diode, 17.95V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55C18TRL vs BZV55C18 |
BZV55C18-T1 | Zener Diode, 17.95V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55C18TRL vs BZV55C18-T1 |
BZV55C18TRL13 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C18TRL vs BZV55C18TRL13 |
BZV55C18 | Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55C18TRL vs BZV55C18 |
BZV55C18-T1 | Zener Diode, 17.95V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C18TRL vs BZV55C18-T1 |
BZV55C18TRL13 | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C18TRL vs BZV55C18TRL13 |
BZV55-C18,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | BZV55C18TRL vs BZV55-C18,115 |
BZV55-C18 | Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55C18TRL vs BZV55-C18 |
BZV55C18 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C18TRL vs BZV55C18 |
BZV55-C18 | Zener Diode, 18V V(Z), 5%, 0.5W, | Vishay Intertechnologies | BZV55C18TRL vs BZV55-C18 |