BZV55C15TRL
Description: Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional

Overview of BZV55C15TRL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZV55C15TRL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C15TRL by YAGEO Corporation

BZV55C15TRL
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
O-LELF-R2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Want to compare parts?
  1. BZV55C15TRL
    YAGEO Corporation
    Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for BZV55C15TRL

This table gives cross-reference parts and alternative options found for BZV55C15TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C15TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C15T4 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55C15TRL vs BZV55C15T4
BZV55C15-TR Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components BZV55C15TRL vs BZV55C15-TR
BZV55C15TR Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C15TRL vs BZV55C15TR
BZV55C15 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components BZV55C15TRL vs BZV55C15
933699560115 Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C15TRL vs 933699560115
BZV55-C15 Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 Fagor Electrónica BZV55C15TRL vs BZV55-C15
BZV55C15BS Zener Diode, 15V V(Z), 5.4%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Rectron Semiconductor BZV55C15TRL vs BZV55C15BS
BZV55C15 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZV55C15TRL vs BZV55C15
BZV55C15 Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 Continental Device India Ltd BZV55C15TRL vs BZV55C15
BZV55C15-T1 Zener Diode, 14.7V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C15TRL vs BZV55C15-T1
Part Number Description Manufacturer Compare
BZV55C15-G Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C15TRL vs BZV55C15-G
933699560135 Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C15TRL vs 933699560135
BZV55C15T2 Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C15TRL vs BZV55C15T2
BZV55C15TRL13 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55C15TRL vs BZV55C15TRL13
BZV55-C15,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55C15TRL vs BZV55-C15,115
BZT52C15-HE3-18 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZV55C15TRL vs BZT52C15-HE3-18
BZV55C15TR Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C15TRL vs BZV55C15TR
BZT52C15 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZV55C15TRL vs BZT52C15
BZV55C15BSC Zener Diode, 15V V(Z), 2.04%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Rectron Semiconductor BZV55C15TRL vs BZV55C15BSC
BZT52C15Q-7-F Zener Diode, 15V V(Z), 6.12%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZV55C15TRL vs BZT52C15Q-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C15TRL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C15TRL by YAGEO Corporation

  • Please alert me when BZV55C15TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C15TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C15TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C15TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C15TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C15TRL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: