Part Details for BZV55C15 by Microchip Technology Inc
Overview of BZV55C15 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZV55C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1496
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip BZV55C15 RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.3600 | Buy Now |
DISTI #
BZV55C15-ND
|
DigiKey | DIODE ZENER 15V DO213AA Min Qty: 348 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3600 | Buy Now |
DISTI #
BZV55C15
|
Avnet Americas | Diode Zener Single 14.7V 6% 2-Pin DO-213AA - Bulk (Alt: BZV55C15) RoHS: Not Compliant Min Qty: 348 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $2.5400 | Buy Now |
DISTI #
494-BZV55C15
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.3600 / $2.5400 | Order Now |
DISTI #
BZV55C15
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 15V - ±6% Tolerance - 50 nA @ 10.5 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - Surface Mount. RoHS: Compliant | 0 |
|
$2.1400 / $2.7000 | Buy Now |
|
Quest Components | 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 37 |
|
$0.0480 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 138 Package Multiple: 1 | 0 |
|
$2.2600 / $2.7800 | Buy Now |
|
Master Electronics | Zener Diode - 15V - ±6% Tolerance - 50 nA @ 10.5 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - Surface Mount. RoHS: Compliant | 0 |
|
$2.1400 / $2.7000 | Buy Now |
Part Details for BZV55C15
BZV55C15 CAD Models
BZV55C15 Part Data Attributes
|
BZV55C15
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BZV55C15
Microchip Technology Inc
Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C15
This table gives cross-reference parts and alternative options found for BZV55C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C15TR13 | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C15 vs BZV55C15TR13 |
BZV55C15BK | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C15 vs BZV55C15BK |
BZV55-C15/T3 | 14.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV55C15 vs BZV55-C15/T3 |
BZV55C15 | Zener Diode | HY Electronic Corp | BZV55C15 vs BZV55C15 |
BZV55-C15,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C15 vs BZV55-C15,115 |
BZV55-C15 | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55C15 vs BZV55-C15 |
BZV55C15T4 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55C15 vs BZV55C15T4 |
BZV55-C15 | DIODE 14.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZV55C15 vs BZV55-C15 |
BZV55-C15,135 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | BZV55C15 vs BZV55-C15,135 |
BZV55C15 | Zener Diode, 14.7V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C15 vs BZV55C15 |