Part Details for BZV55C12-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BZV55C12-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZV55C12-T1
BZV55C12-T1 CAD Models
BZV55C12-T1 Part Data Attributes
|
BZV55C12-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZV55C12-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 12.05V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C12-T1
This table gives cross-reference parts and alternative options found for BZV55C12-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C12-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C12 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZV55C12-T1 vs BZV55C12 |
BZV55C12BSB | Zener Diode, 12V V(Z), 1.79%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Rectron Semiconductor | BZV55C12-T1 vs BZV55C12BSB |
BZV55-C12 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55C12-T1 vs BZV55-C12 |
BZV55-C12,135 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C12-T1 vs BZV55-C12,135 |
BZV55-C12,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C12-T1 vs BZV55-C12,115 |
BZV55-C12 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C12-T1 vs BZV55-C12 |
BZV55C12TRL13 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C12-T1 vs BZV55C12TRL13 |
BZV55C12-TP | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BZV55C12-T1 vs BZV55C12-TP |
BZV55C12BSA | Zener Diode, 12V V(Z), 2.2%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Rectron Semiconductor | BZV55C12-T1 vs BZV55C12BSA |
BZV55C12TR13 | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C12-T1 vs BZV55C12TR13 |