Part Details for BZV55-C30 by Nexperia
Overview of BZV55-C30 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55-C30
BZV55-C30 CAD Models
BZV55-C30 Part Data Attributes
|
BZV55-C30
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-C30
Nexperia
Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55-C30
This table gives cross-reference parts and alternative options found for BZV55-C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C30T1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C30 vs BZV55C30T1 |
TZMC30 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | BZV55-C30 vs TZMC30 |
933699630115 | Nexperia | Check for Price | Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional | BZV55-C30 vs 933699630115 |
BZV55C30 | SPC Multicomp | $0.0612 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | BZV55-C30 vs BZV55C30 |
BZV55C30T1 | Motorola Mobility LLC | Check for Price | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C30 vs BZV55C30T1 |
BZV55C30L1 | Taiwan Semiconductor | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55-C30 vs BZV55C30L1 |
BZV55C30T4 | Motorola Semiconductor Products | Check for Price | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C30 vs BZV55C30T4 |
933699630135 | Nexperia | Check for Price | Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional | BZV55-C30 vs 933699630135 |
TZMC30 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W | BZV55-C30 vs TZMC30 |