Part Details for BZV55-B3V6 by General Instrument Corp
Overview of BZV55-B3V6 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55-B3V6
BZV55-B3V6 CAD Models
BZV55-B3V6 Part Data Attributes
|
BZV55-B3V6
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZV55-B3V6
General Instrument Corp
Zener Diode, 3.6V V(Z), 2%, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-B3V6
This table gives cross-reference parts and alternative options found for BZV55-B3V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-B3V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-B3V6,115 | NXP Semiconductors | Check for Price | BZV55 series - Voltage regulator diodes MELF 2-Pin | BZV55-B3V6 vs BZV55-B3V6,115 |
933827640115 | NXP Semiconductors | Check for Price | 3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | BZV55-B3V6 vs 933827640115 |
BZV55-B3V6,135 | NXP Semiconductors | Check for Price | 3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | BZV55-B3V6 vs BZV55-B3V6,135 |
BZV55-B3V6 | Nexperia | Check for Price | Zener Diode, 3.6V V(Z), 2%, 0.4W, Silicon, Unidirectional | BZV55-B3V6 vs BZV55-B3V6 |