Part Details for BZV49C3V6TR13 by Central Semiconductor Corp
Overview of BZV49C3V6TR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV49C3V6TR13
BZV49C3V6TR13 CAD Models
BZV49C3V6TR13 Part Data Attributes
|
BZV49C3V6TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZV49C3V6TR13
Central Semiconductor Corp
Zener Diode, 3.6V V(Z), 1W, Silicon, Unidirectional
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE |
Alternate Parts for BZV49C3V6TR13
This table gives cross-reference parts and alternative options found for BZV49C3V6TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49C3V6TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV49C3V6BK | Zener Diode, 3.6V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49C3V6TR13 vs BZV49C3V6BK |
933605850115 | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZV49C3V6TR13 vs 933605850115 |
BZV49-C3V6112 | DIODE 3.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | BZV49C3V6TR13 vs BZV49-C3V6112 |
BZV49C3V6 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49C3V6TR13 vs BZV49C3V6 |
BZV49C3V6TA | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Diodes Incorporated | BZV49C3V6TR13 vs BZV49C3V6TA |
BZV49-C3V6T/R | DIODE 3.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | BZV49C3V6TR13 vs BZV49-C3V6T/R |
BZV49C3V6TR | Zener Diode, 3.6V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49C3V6TR13 vs BZV49C3V6TR |
BZV49-C3V6 | Zener Diode | Nexperia | BZV49C3V6TR13 vs BZV49-C3V6 |
BZV49C3V6TA | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional | Zetex / Diodes Inc | BZV49C3V6TR13 vs BZV49C3V6TA |
BZV49-C3V6T/R | Zener Diode | Nexperia | BZV49C3V6TR13 vs BZV49-C3V6T/R |