BZV49C27
Description: Zener Diode, 27V V(Z), 5%, 1W,

Overview of BZV49C27 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZV49C27 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV49C27 by Infineon Technologies AG

BZV49C27
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
1 W
Reference Voltage-Nom
27 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. BZV49C27
    Infineon Technologies AG
    Zener Diode, 27V V(Z), 5%, 1W,
    VS

Alternate Parts for BZV49C27

This table gives cross-reference parts and alternative options found for BZV49C27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49C27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV49-C27,115 BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin Nexperia BZV49C27 vs BZV49-C27,115
933606060115 Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional Nexperia BZV49C27 vs 933606060115
BZV49-C27112 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV49C27 vs BZV49-C27112
BZV49-C27T/R DIODE 27 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, Voltage Regulator Diode NXP Semiconductors BZV49C27 vs BZV49-C27T/R
BZV49-C27 Zener Diode Nexperia BZV49C27 vs BZV49-C27
BZV49-C27,115 BZV49 series - Voltage regulator diodes SOT-89 3-Pin NXP Semiconductors BZV49C27 vs BZV49-C27,115
BZV49-C27 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN NXP Semiconductors BZV49C27 vs BZV49-C27
Part Number Description Manufacturer Compare
RD27FMB-T2 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, POWER, MINIMOLD PACKAGE-2 Renesas Electronics Corporation BZV49C27 vs RD27FMB-T2
BZV49-C27112 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV49C27 vs BZV49-C27112
RD27FMB 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, POWER, MINIMOLD PACKAGE-2 Renesas Electronics Corporation BZV49C27 vs RD27FMB
BZV49-C27 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN NXP Semiconductors BZV49C27 vs BZV49-C27
933606060115 Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional Nexperia BZV49C27 vs 933606060115
RD27FM-AZ RD27FM-AZ Renesas Electronics Corporation BZV49C27 vs RD27FM-AZ
BZV49-C27T/R DIODE 27 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, Voltage Regulator Diode NXP Semiconductors BZV49C27 vs BZV49-C27T/R
BZV49-C27 Zener Diode Nexperia BZV49C27 vs BZV49-C27
RD27FM-T1-AY RD27FM-T1-AY Renesas Electronics Corporation BZV49C27 vs RD27FM-T1-AY
BZV49-C27,115 BZV49 series - Voltage regulator diodes SOT-89 3-Pin NXP Semiconductors BZV49C27 vs BZV49-C27,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV49C27 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV49C27 by Infineon Technologies AG

  • Please alert me when BZV49C27 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZV49C27 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV49C27 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZV49C27 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV49C27.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV49C27 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: