Part Details for BZV49-C3V9 by Nexperia
Overview of BZV49-C3V9 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZV49-C3V9
BZV49-C3V9 CAD Models
BZV49-C3V9 Part Data Attributes
|
BZV49-C3V9
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV49-C3V9
Nexperia
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-62, TO-243, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1984-09-28 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV49-C3V9
This table gives cross-reference parts and alternative options found for BZV49-C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49-C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV49C3V9TR | Zener Diode, 3.9V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49-C3V9 vs BZV49C3V9TR |
BZV49C3V9TR13 | Zener Diode, 3.9V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49-C3V9 vs BZV49C3V9TR13 |
BZV49C3V9TA | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional | Zetex / Diodes Inc | BZV49-C3V9 vs BZV49C3V9TA |
BZV49-C3V9T/R | DIODE 3.9 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | BZV49-C3V9 vs BZV49-C3V9T/R |
BZV49C3V9 | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, SOT-89, 3 PIN | Diodes Incorporated | BZV49-C3V9 vs BZV49C3V9 |
933605860115 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZV49-C3V9 vs 933605860115 |
BZV49-C3V9T/R | Zener Diode | Nexperia | BZV49-C3V9 vs BZV49-C3V9T/R |
BZV49C3V9 | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49-C3V9 vs BZV49C3V9 |
933605860115 | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional | Nexperia | BZV49-C3V9 vs 933605860115 |
BZV49-C3V9112 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV49-C3V9 vs BZV49-C3V9112 |