Diodes
BZV49-C18
Description: 18V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN

Overview of BZV49-C18 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZV49-C18 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZV49-C18 by NXP Semiconductors

BZV49-C18
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOT-89
Package Description
PLASTIC, SC-62, TO-243, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
NXP
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
45 Ω
JEDEC-95 Code
TO-243AA
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
18 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
16 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV49-C18
    NXP Semiconductors
    18V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN
    VS

Alternate Parts for BZV49-C18

This table gives cross-reference parts and alternative options found for BZV49-C18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49-C18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV49-C18,115 BZV49 series - Voltage regulator diodes SOT-89 3-Pin NXP Semiconductors BZV49-C18 vs BZV49-C18,115
BZV49-C18,115 BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin Nexperia BZV49-C18 vs BZV49-C18,115
933606020115 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional Nexperia BZV49-C18 vs 933606020115
BZV49-C18T/R Zener Diode Nexperia BZV49-C18 vs BZV49-C18T/R
Part Number Description Manufacturer Compare
BZV49-C18,115 BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin Nexperia BZV49-C18 vs BZV49-C18,115
BZV49-C18T/R Zener Diode Nexperia BZV49-C18 vs BZV49-C18T/R
933606020115 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional Nexperia BZV49-C18 vs 933606020115
BZV49-C18,115 BZV49 series - Voltage regulator diodes SOT-89 3-Pin NXP Semiconductors BZV49-C18 vs BZV49-C18,115

Related Parts for BZV49-C18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV49-C18 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV49-C18 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZV49-C18 would you like to use for your alert(s)?
  • Please alert me when BZV49-C18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV49-C18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV49-C18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV49-C18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV49-C18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV49-C18 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: