There are no models available for this part yet.
Overview of BZT585B3V6TQ-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT585B3V6TQ-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH9167
|
Newark | Zener Diode, 3.6V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B3V6TQ-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2515 |
|
$0.0710 / $0.3390 | Buy Now | |
DISTI #
31-BZT585B3V6TQ-7CT-ND
|
DigiKey | DIODE ZENER 3.6V 350MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2750 In Stock |
|
$0.0306 / $0.2600 | Buy Now | |
DISTI #
BZT585B3V6TQ-7
|
Avnet Americas | Zener Diode 3.6V 350mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT585B3V6TQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0236 | Buy Now | |
DISTI #
621-BZT585B3V6TQ-7
|
Mouser Electronics | Zener Diodes Tight Tolerance Zener Diode SOD523 T&R 3K RoHS: Compliant | 2780 |
|
$0.0310 / $0.2600 | Buy Now | |
Future Electronics | BZT585 Series 3.6 V 100 mA 350 mW Surface Mount Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0368 | Buy Now | ||
DISTI #
BZT585B3V6TQ-7
|
Avnet Silica | Zener Diode 3.6V 350mW 2-Pin SOD-523 T/R (Alt: BZT585B3V6TQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
CAD Models for BZT585B3V6TQ-7 by Diodes Incorporated
Part Data Attributes for BZT585B3V6TQ-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
90 Ω
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
500 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
3.6 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
-1.9 mV/°C
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT585B3V6TQ-7
This table gives cross-reference parts and alternative options found for BZT585B3V6TQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT585B3V6TQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B3V6 | Zener Diode, | Central Semiconductor Corp | BZT585B3V6TQ-7 vs BZX84B3V6 |
BZX84B3V6PBFREE | Zener Diode, | Central Semiconductor Corp | BZT585B3V6TQ-7 vs BZX84B3V6PBFREE |
BZT585B3V6T-7 | Zener Diode | Diodes Incorporated | BZT585B3V6TQ-7 vs BZT585B3V6T-7 |
BZT585B3V6TQ-13 | Zener Diode, | Diodes Incorporated | BZT585B3V6TQ-7 vs BZT585B3V6TQ-13 |