BZT52H-C4V7,135
Description: Zener Diode

Overview of BZT52H-C4V7,135 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZT52H-C4V7,135 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52H-C4V7,135 by Nexperia

BZT52H-C4V7,135
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
Reference Voltage-Nom
4.7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6.38%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52H-C4V7,135
    Nexperia
    Zener Diode
    VS

Alternate Parts for BZT52H-C4V7,135

This table gives cross-reference parts and alternative options found for BZT52H-C4V7,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52H-C4V7,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52H-C4V7,135 4.7V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52H-C4V7,135 vs BZT52H-C4V7,135
BZT52H-C4V7 Zener Diode Nexperia BZT52H-C4V7,135 vs BZT52H-C4V7
BZT52H-C4V7 4.7V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52H-C4V7,135 vs BZT52H-C4V7
BZT52H-C4V7,115 BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin Nexperia BZT52H-C4V7,135 vs BZT52H-C4V7,115
Part Number Description Manufacturer Compare
1N5230AUR-1 Zener Diode Microsemi Corporation BZT52H-C4V7,135 vs 1N5230AUR-1
1N5230AUR Zener Diode, 4.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZT52H-C4V7,135 vs 1N5230AUR
1N5230CAZ2 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZT52H-C4V7,135 vs 1N5230CAZ2
1N5230DRL 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC BZT52H-C4V7,135 vs 1N5230DRL
MLL4688T2 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZT52H-C4V7,135 vs MLL4688T2
1N5230DURE3 Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZT52H-C4V7,135 vs 1N5230DURE3
1N5230UR-1TR Zener Diode, 4.7V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZT52H-C4V7,135 vs 1N5230UR-1TR
MQ1N5230C-1E3TR Zener Diode, 4.7V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZT52H-C4V7,135 vs MQ1N5230C-1E3TR
MLL4688T4 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZT52H-C4V7,135 vs MLL4688T4
1N5230BVG Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor BZT52H-C4V7,135 vs 1N5230BVG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52H-C4V7,135 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52H-C4V7,135 by Nexperia

Select Manufacturer
Which Manufacturer of BZT52H-C4V7,135 would you like to use for your alert(s)?
  • Please alert me when BZT52H-C4V7,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52H-C4V7,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52H-C4V7,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52H-C4V7,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52H-C4V7,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52H-C4V7,135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: