BZT52H-B9V1-Q
Nexperia
Description: Zener Diode, 9.1V V(Z), 2%, 0.375W, Silicon, Unidirectional

Overview of BZT52H-B9V1-Q by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy

CAD Models for BZT52H-B9V1-Q by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52H-B9V1-Q by Nexperia

BZT52H-B9V1-Q
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SOD-123F, 2 PIN
Reach Compliance Code
compliant
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
R-PDSO-F2
Knee Impedance-Max
100 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
9.1 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
7 mV/°C
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52H-B9V1-Q
    Nexperia
    Zener Diode, 9.1V V(Z), 2%, 0.375W, Silicon, Unidirectional
    VS

Alternate Parts for BZT52H-B9V1-Q

This table gives cross-reference parts and alternative options found for BZT52H-B9V1-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52H-B9V1-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52H-B9V1 Zener Diode Nexperia BZT52H-B9V1-Q vs BZT52H-B9V1
BZT52H-B9V1 9.1V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52H-B9V1-Q vs BZT52H-B9V1
BZT52H-B8V2,135 Zener Diode Nexperia BZT52H-B9V1-Q vs BZT52H-B8V2,135
BZT52H-B9V1,135 9.1V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52H-B9V1-Q vs BZT52H-B9V1,135
BZT52H-B8V2 Zener Diode Nexperia BZT52H-B9V1-Q vs BZT52H-B8V2
BZT52H-B8V2,115 BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin Nexperia BZT52H-B9V1-Q vs BZT52H-B8V2,115
934064792115 Zener Diode, 8.2V V(Z), 1.95%, 0.375W, Silicon, Unidirectional Nexperia BZT52H-B9V1-Q vs 934064792115
BZT52H-B9V1,115 BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin Nexperia BZT52H-B9V1-Q vs BZT52H-B9V1,115
BZT52H-B9V1,115 BZT52H series - Single Zener diodes in a SOD123F package SOD-123 2-Pin NXP Semiconductors BZT52H-B9V1-Q vs BZT52H-B9V1,115
Part Number Description Manufacturer Compare
934064792115 Zener Diode, 8.2V V(Z), 1.95%, 0.375W, Silicon, Unidirectional Nexperia BZT52H-B9V1-Q vs 934064792115
BZT52H-B8V2 Zener Diode Nexperia BZT52H-B9V1-Q vs BZT52H-B8V2
BZT52H-B8V2,115 BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin Nexperia BZT52H-B9V1-Q vs BZT52H-B8V2,115
BZT52H-B8V2,135 Zener Diode Nexperia BZT52H-B9V1-Q vs BZT52H-B8V2,135
BZT52H-B9V1,115 BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin Nexperia BZT52H-B9V1-Q vs BZT52H-B9V1,115
BZT52H-B9V1,115 BZT52H series - Single Zener diodes in a SOD123F package SOD-123 2-Pin NXP Semiconductors BZT52H-B9V1-Q vs BZT52H-B9V1,115
BZT52H-B9V1 Zener Diode Nexperia BZT52H-B9V1-Q vs BZT52H-B9V1
BZT52H-B9V1 9.1V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52H-B9V1-Q vs BZT52H-B9V1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52H-B9V1-Q by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52H-B9V1-Q by Nexperia

  • Please alert me when BZT52H-B9V1-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52H-B9V1-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52H-B9V1-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52H-B9V1-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52H-B9V1-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52H-B9V1-Q by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: