Part Details for BZT52H-B10 by NXP Semiconductors
Overview of BZT52H-B10 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZT52H-B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0623
|
Newark | Zener Diode, 10V V(Z), 2%, 0.375W, Silicon, Unidirectional Rohs Compliant: Yes |Nxp BZT52H-B10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 / $0.3980 | Buy Now |
|
Chip1Cloud | BZT52H-B10 | 3800 |
|
RFQ | |
|
Win Source Electronics | BZT52H-B10 | 232420 |
|
$0.0900 / $0.1130 | Buy Now |
Part Details for BZT52H-B10
BZT52H-B10 CAD Models
BZT52H-B10 Part Data Attributes
|
BZT52H-B10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZT52H-B10
NXP Semiconductors
10V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.375 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52H-B10
This table gives cross-reference parts and alternative options found for BZT52H-B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52H-B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52H-B10,115 | BZT52H series - Single Zener diodes in a SOD123F package SOD-123 2-Pin | NXP Semiconductors | BZT52H-B10 vs BZT52H-B10,115 |
BZT52H-B10,115 | BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin | Nexperia | BZT52H-B10 vs BZT52H-B10,115 |
BZT52H-B10,135 | 10V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | BZT52H-B10 vs BZT52H-B10,135 |
BZT52H-B10 | Zener Diode | Nexperia | BZT52H-B10 vs BZT52H-B10 |
934064794115 | Zener Diode, 10V V(Z), 2%, 0.375W, Silicon, Unidirectional | Nexperia | BZT52H-B10 vs 934064794115 |