Datasheets
BZT52C5V6 by:

Zener Diode, 5.6V V(Z), 7.1%, 0.5W

Part Details for BZT52C5V6 by Silicon Standard Corp

Overview of BZT52C5V6 by Silicon Standard Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZT52C5V6

BZT52C5V6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZT52C5V6 Part Data Attributes

BZT52C5V6 Silicon Standard Corp
Buy Now Datasheet
Compare Parts:
BZT52C5V6 Silicon Standard Corp Zener Diode, 5.6V V(Z), 7.1%, 0.5W
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SILICON STANDARD CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 40 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 5.6 V
Surface Mount YES
Voltage Tol-Max 7.1%
Working Test Current 5 mA

Alternate Parts for BZT52C5V6

This table gives cross-reference parts and alternative options found for BZT52C5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZT52C5V6 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG BZT52C5V6 vs BZT52C5V6
BZT52C5V6 Zener Diode, 5.6V V(Z), 7.1%, 0.5W Jiangsu Changjiang Electronics Technology Co Ltd BZT52C5V6 vs BZT52C5V6
BZT52C5V6 Zener Diode, 5.6V V(Z), 7.1%, 0.5W Taiwan Semiconductor BZT52C5V6 vs BZT52C5V6
BZT52C5V6 Zener Diode, 5.6V V(Z), 7.142%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor BZT52C5V6 vs BZT52C5V6
BZT52C5V6Q-7-F Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C5V6 vs BZT52C5V6Q-7-F
BZT52C5V6Q-13-F Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C5V6 vs BZT52C5V6Q-13-F
BZT52C5V6-G3-18 Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C5V6 vs BZT52C5V6-G3-18
BZT52C5V6-13-F Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C5V6 vs BZT52C5V6-13-F
BZT52C5V6-13 Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C5V6 vs BZT52C5V6-13
BZT52C5V6-7 Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C5V6 vs BZT52C5V6-7
Part Number Description Manufacturer Compare
RLZTE-115242B Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6 vs RLZTE-115242B
RLZTE-1124B Zener Diode, 24V V(Z), 2.5%, 0.4W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6 vs RLZTE-1124B
RLZTE-115249B Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6 vs RLZTE-115249B
BZV55C5V6T3 Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZT52C5V6 vs BZV55C5V6T3
RLZTE-125235B Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6 vs RLZTE-125235B
RLZTE-115.1B Zener Diode, 5.1V V(Z), 2.6%, 0.4W, Silicon, Unidirectional, ROHM Semiconductor BZT52C5V6 vs RLZTE-115.1B
RLZTE-1220B Zener Diode, 20V V(Z), 0.4W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6 vs RLZTE-1220B
RLZTE-112.2B Zener Diode, 2.2V V(Z), 0.4W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6 vs RLZTE-112.2B
RLZTE-1218B Zener Diode, 18V V(Z), 0.4W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6 vs RLZTE-1218B
RLZTE-115245B Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6 vs RLZTE-115245B

BZT52C5V6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C5V6 by Silicon Standard Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C5V6 by Silicon Standard Corp

Select Manufacturer
Which Manufacturer of BZT52C5V6 would you like to use for your alert(s)?
  • Please alert me when BZT52C5V6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C5V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C5V6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C5V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C5V6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C5V6 by Silicon Standard Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: