BZT52C5V6-E3-18
Description: Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BZT52C5V6-E3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZT52C5V6-E3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X2848
Newark Zener Diode Sod123 |Vishay BZT52C5V6-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0440
  • 20,000 $0.0370
  • 30,000 $0.0310
$0.0310 / $0.0440 Buy Now
DISTI # BZT52C5V6-E3-18
Avnet Americas ZENER DIODE SOD123 - Tape and Reel (Alt: BZT52C5V6-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0343
  • 20,000 $0.0332
  • 40,000 $0.0321
  • 60,000 $0.0308
  • 80,000 $0.0298
  • 100,000 $0.0284
  • 1,000,000 $0.0270
$0.0270 / $0.0343 Buy Now
DISTI # 78-BZT52C5V6-E3-18
Mouser Electronics Zener Diodes 5.6 Volt 0.5W 5% RoHS: Compliant 0
  • 1 $0.2600
  • 10 $0.1820
  • 100 $0.0890
  • 1,000 $0.0520
  • 2,500 $0.0450
  • 10,000 $0.0340
  • 20,000 $0.0320
  • 50,000 $0.0310
  • 100,000 $0.0290
$0.0290 / $0.2600 Order Now
DISTI # BZT52C5V6-E3-18
TTI Zener Diodes 5.6 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0337
  • 20,000 $0.0317
  • 30,000 $0.0311
  • 50,000 $0.0298
  • 100,000 $0.0269
  • 250,000 $0.0261
$0.0261 / $0.0337 Buy Now
DISTI # BZT52C5V6-E3-18
EBV Elektronik Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R (Alt: BZT52C5V6-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZT52C5V6-E3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C5V6-E3-18 by Vishay Intertechnologies

BZT52C5V6-E3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOD-123, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
400 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
5.6 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
0.6 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C5V6-E3-18
    Vishay Intertechnologies
    Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C5V6-E3-18

This table gives cross-reference parts and alternative options found for BZT52C5V6-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C5V6-T1-LF Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C5V6-E3-18 vs BZT52C5V6-T1-LF
BZT52C5V6Q-7-F Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C5V6-E3-18 vs BZT52C5V6Q-7-F
BZT52C5V6-13 Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C5V6-E3-18 vs BZT52C5V6-13
BZT52C5V6 Zener Diode, 5.6V V(Z), 7.142%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor BZT52C5V6-E3-18 vs BZT52C5V6
BZT52C5V6-TP Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C5V6-E3-18 vs BZT52C5V6-TP
BZT52C5V6-7 Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C5V6-E3-18 vs BZT52C5V6-7
BZT52C5V6-G3-08 Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C5V6-E3-18 vs BZT52C5V6-G3-08
BZT52C5V6 Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN SPC Multicomp BZT52C5V6-E3-18 vs BZT52C5V6
BZT52C5V6-T1 Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C5V6-E3-18 vs BZT52C5V6-T1
BZT52C5V6-V-GS18 DIODE 5.6 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors BZT52C5V6-E3-18 vs BZT52C5V6-V-GS18
Part Number Description Manufacturer Compare
RLZTE-125233B Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6-E3-18 vs RLZTE-125233B
RLZTE-1230B Zener Diode, 30V V(Z), 0.4W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6-E3-18 vs RLZTE-1230B
BZV55C5V6TRL Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZT52C5V6-E3-18 vs BZV55C5V6TRL
RLZTE-122.7B Zener Diode, 2.7V V(Z), 0.4W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6-E3-18 vs RLZTE-122.7B
RLZTE-125249B Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6-E3-18 vs RLZTE-125249B
BZT52C5V6Q-7-F Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C5V6-E3-18 vs BZT52C5V6Q-7-F
BZV55-C5V6 Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 Fagor Electrónica BZT52C5V6-E3-18 vs BZV55-C5V6
RLZTE-1120B Zener Diode, 20V V(Z), 2.5%, 0.4W, Silicon, Unidirectional, ROHM Semiconductor BZT52C5V6-E3-18 vs RLZTE-1120B
RLZ5223BTE-11 Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6-E3-18 vs RLZ5223BTE-11
RLZTE-115223B Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor BZT52C5V6-E3-18 vs RLZTE-115223B

Related Parts for BZT52C5V6-E3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C5V6-E3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C5V6-E3-18 by Vishay Intertechnologies

  • Please alert me when BZT52C5V6-E3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZT52C5V6-E3-18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C5V6-E3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZT52C5V6-E3-18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C5V6-E3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C5V6-E3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: