Datasheets
BZT52C5V1TQ-13-F by: Diodes Incorporated

Zener Diode,

Part Details for BZT52C5V1TQ-13-F by Diodes Incorporated

Overview of BZT52C5V1TQ-13-F by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZT52C5V1TQ-13-F

BZT52C5V1TQ-13-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZT52C5V1TQ-13-F Part Data Attributes

BZT52C5V1TQ-13-F Diodes Incorporated
Buy Now Datasheet
Compare Parts:
BZT52C5V1TQ-13-F Diodes Incorporated Zener Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Package Description R-PDSO-F2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-12-12
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 60 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Knee Impedance-Max 480 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Reference Standard AEC-Q101
Reference Voltage-Nom 5.1 V
Reverse Current-Max 2 µA
Reverse Test Voltage 2 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 1.2 mV/°C
Voltage Tol-Max 5.88%
Working Test Current 5 mA

Alternate Parts for BZT52C5V1TQ-13-F

This table gives cross-reference parts and alternative options found for BZT52C5V1TQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V1TQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84C5V1-D0RFG Zener Diode Taiwan Semiconductor BZT52C5V1TQ-13-F vs BZX84C5V1-D0RFG
BZX84C5V1-HF Zener Diode, Comchip Technology Corporation Ltd BZT52C5V1TQ-13-F vs BZX84C5V1-HF
SZMM3Z5V1T1G 200mW 5% Zener, SOD323 5.1 V (Automotive), SOD-323 2 LEAD, 3000-REEL, Automotive Qualified onsemi BZT52C5V1TQ-13-F vs SZMM3Z5V1T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C5V1TQ-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C5V1TQ-13-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZT52C5V1TQ-13-F would you like to use for your alert(s)?
  • Please alert me when BZT52C5V1TQ-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C5V1TQ-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C5V1TQ-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C5V1TQ-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C5V1TQ-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C5V1TQ-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: