-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2845
|
Newark | Zener Diode Sod1235%, 5.1V, 0.5W |Vishay BZT52C5V1-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
78-BZT52C5V1-HE3-08
|
Mouser Electronics | Zener Diodes 5.1 Volt 0.5W 5% AUTO RoHS: Compliant | 335545 |
|
$0.0270 / $0.2100 | Buy Now |
DISTI #
V72:2272_16257859
|
Arrow Electronics | Zener Diode Single 5.1V 6% 60Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2243 Container: Cut Strips | Americas - 200 |
|
$0.0668 / $0.1586 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | 44 |
|
$0.1512 / $0.1890 | Buy Now | |
DISTI #
C1S803603797852
|
Chip1Stop | Diode Zener Single 5.1V 6% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant | 200 |
|
$0.0668 / $0.1131 | Buy Now |
|
LCSC | 5.1V SOD-123 Zener Diodes ROHS | 15 |
|
$0.0417 / $0.0439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C5V1-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V1-HE3-08
Vishay Intertechnologies
Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C5V1-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V1-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | SPC Multicomp | BZT52C5V1-HE3-08 vs BZT52C5V1 |
BZT52C5V1-G3-18 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C5V1-HE3-08 vs BZT52C5V1-G3-18 |
BZT52C5V1 | DIODE 5.1 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | BZT52C5V1-HE3-08 vs BZT52C5V1 |
BZT52C5V1-TP-HF | Zener Diode, 5.1V V(Z), 5.9%, 0.5W, | Micro Commercial Components | BZT52C5V1-HE3-08 vs BZT52C5V1-TP-HF |
MMSZ5V1ET3G | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | BZT52C5V1-HE3-08 vs MMSZ5V1ET3G |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C5V1-HE3-08 vs BZT52C5V1 |
BZT52C5V1-GS08 | Zener Diode, 5.1V V(Z), 5.88%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Semiconductors | BZT52C5V1-HE3-08 vs BZT52C5V1-GS08 |
MMSZ5V1T3G | 500 mW; 5% Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 10000-REEL | onsemi | BZT52C5V1-HE3-08 vs MMSZ5V1T3G |
BZT52C5V1-HE3-18 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C5V1-HE3-08 vs BZT52C5V1-HE3-18 |
MMSZ5V1T1G | 500 mW; 5% Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL | onsemi | BZT52C5V1-HE3-08 vs MMSZ5V1T1G |