Part Details for BZT52C4V3T-7 by Diodes Incorporated
Overview of BZT52C4V3T-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C4V3T-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C4V3T-7DICT-ND
|
DigiKey | DIODE ZENER 4.3V 300MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2350 In Stock |
|
$0.0206 / $0.1200 | Buy Now |
DISTI #
BZT52C4V3T-7
|
Avnet Americas | Zener Single Diode, 4.3 V, 300 mW, SOD-523, 2 Pins, 150 ?C - Tape and Reel (Alt: BZT52C4V3T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30002961000 Factory Stock |
|
$0.0162 / $0.0173 | Buy Now |
DISTI #
621-BZT52C4V3T-7
|
Mouser Electronics | Zener Diodes 300mW 4.3V Zener AEC-Q101 Qualified RoHS: Compliant | 8898 |
|
$0.0210 / $0.1100 | Buy Now |
DISTI #
V36:1790_06692139
|
Arrow Electronics | Zener Diode Single 4.3V 6.98% 90Ohm 300mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2320 | Americas - 51000 |
|
$0.0171 | Buy Now |
DISTI #
V72:2272_06692139
|
Arrow Electronics | Zener Diode Single 4.3V 6.98% 90Ohm 300mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2402 Container: Cut Strips | Americas - 2955 |
|
$0.0229 | Buy Now |
|
Future Electronics | 4.3V 300mW ±7% Surface Mount Zener Diode, SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
|
Future Electronics | 4.3V 300mW ±7% Surface Mount Zener Diode, SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
DISTI #
BZT52C4V3T-7
|
Avnet Silica | Zener Single Diode, 4.3 V, 300 mW, SOD-523, 2 Pins, 150 �C (Alt: BZT52C4V3T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 408000 |
|
Buy Now | |
|
LCSC | 4.3V SOD-523 Zener Diodes ROHS | 80 |
|
$0.0177 / $0.0189 | Buy Now |
|
New Advantage Corporation | SOD-523/ / ZENER DIODE 150MW 4.3V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 153000 |
|
$0.0262 / $0.0284 | Buy Now |
Part Details for BZT52C4V3T-7
BZT52C4V3T-7 CAD Models
BZT52C4V3T-7 Part Data Attributes
|
BZT52C4V3T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C4V3T-7
Diodes Incorporated
Zener Diode, 4.3V V(Z), 6.98%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 6.98% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C4V3T-7
This table gives cross-reference parts and alternative options found for BZT52C4V3T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C4V3T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-C4V3 | Zener Diode, 4.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52C4V3T-7 vs BZT52-C4V3 |
BZT52C4V3T | Zener Diode, 4.3V V(Z), 6.98%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C4V3T-7 vs BZT52C4V3T |
BZT52-C4V3 | Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | BZT52C4V3T-7 vs BZT52-C4V3 |
BZT52-C4V3 | Zener Diode, 0.41W, Silicon, Unidirectional, | Microsemi Corporation | BZT52C4V3T-7 vs BZT52-C4V3 |
BZT52C4V3T-T | Zener Diode, | Micro Commercial Components | BZT52C4V3T-7 vs BZT52C4V3T-T |
BZT52C4V3T-TP | Zener Diode, 4.3V V(Z), 6.98%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C4V3T-7 vs BZT52C4V3T-TP |