Part Details for BZT52C47 by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of BZT52C47 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C47
BZT52C47 CAD Models
BZT52C47 Part Data Attributes
|
BZT52C47
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C47
Jiangsu Changjiang Electronics Technology Co Ltd
Zener Diode, 47V V(Z), 6%, 0.5W
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C47
This table gives cross-reference parts and alternative options found for BZT52C47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C47Q-7-F | Diodes Incorporated | Check for Price | Zener Diode, 47V V(Z), 6.38%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C47 vs BZT52C47Q-7-F |
BZT52C47-E3-08 | Vishay Intertechnologies | $0.0446 | Zener Diode, 47V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C47 vs BZT52C47-E3-08 |
BZT52C47Q-13-F | Diodes Incorporated | Check for Price | Zener Diode, 47V V(Z), 6.38%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C47 vs BZT52C47Q-13-F |
BZT52C47 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZT52C47 vs BZT52C47 |