Part Details for BZT52C36S by Micro Commercial Components
Overview of BZT52C36S by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZT52C36S
BZT52C36S CAD Models
BZT52C36S Part Data Attributes:
|
BZT52C36S
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C36S
Micro Commercial Components
Zener Diode, 36V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 350 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 2 mA |
Alternate Parts for BZT52C36S
This table gives cross-reference parts and alternative options found for BZT52C36S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C36S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD36SB | Zener Diode, 36V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics America Inc | BZT52C36S vs RD36SB |
CMDZ36TR13 | Zener Diode, 36V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C36S vs CMDZ36TR13 |
BZT52C36S | Zener Diode | Formosa Microsemi Co Ltd | BZT52C36S vs BZT52C36S |
BZT52C36S | Zener Diode, 36V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C36S vs BZT52C36S |
BZX384-C36 | Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C36S vs BZX384-C36 |
BZT52C36S | Zener Diode, | Hitano Enterprise Corp | BZT52C36S vs BZT52C36S |
BZT52C36S-13 | Zener Diode, 36V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C36S vs BZT52C36S-13 |
RD36SB-T1 | 36V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C36S vs RD36SB-T1 |
BZX384-C36,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZT52C36S vs BZX384-C36,115 |
CMDZ36BK | Zener Diode, 36V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C36S vs CMDZ36BK |