BZT52C36
Description: Zener Diode, 36V V(Z), 5.55%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2

Overview of BZT52C36 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZT52C36 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C36 by Rectron Semiconductor

BZT52C36
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
36 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
5.55%
Working Test Current
2 mA
Want to compare parts?
  1. BZT52C36
    Rectron Semiconductor
    Zener Diode, 36V V(Z), 5.55%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C36

This table gives cross-reference parts and alternative options found for BZT52C36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C36-T1-LF Zener Diode, 36V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C36 vs BZT52C36-T1-LF
BZT52C36-TP-HF Zener Diode, Micro Commercial Components BZT52C36 vs BZT52C36-TP-HF
BZT52C36-7 Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C36 vs BZT52C36-7
BZT52C36 Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZT52C36 vs BZT52C36
BZT52C36-13-F Zener Diode, 36V V(Z), 5.56%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C36 vs BZT52C36-13-F
BZT52C36-E3-18 Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C36 vs BZT52C36-E3-18
BZT52C36-7-F Zener Diode, 36V V(Z), 5.56%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C36 vs BZT52C36-7-F
BZT52C36-T1 Zener Diode, 36V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C36 vs BZT52C36-T1
BZT52C36-E3-08 Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C36 vs BZT52C36-E3-08
BZT52C36 Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C36 vs BZT52C36
Part Number Description Manufacturer Compare
MMSZ5258ET1G 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL onsemi BZT52C36 vs MMSZ5258ET1G
MMSZ5258B-13-F Zener Diode, 36V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C36 vs MMSZ5258B-13-F
MMSZ4715 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZT52C36 vs MMSZ4715
MMSZ4715-HE3-18 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C36 vs MMSZ4715-HE3-18
DL5258B-GT1 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZT52C36 vs DL5258B-GT1
BZT52H-C36 Zener Diode Nexperia BZT52C36 vs BZT52H-C36
MMSZ5258B Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Diodes Incorporated BZT52C36 vs MMSZ5258B
SZMMSZ5258BT3G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified onsemi BZT52C36 vs SZMMSZ5258BT3G
MMSZ4715T1 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor BZT52C36 vs MMSZ4715T1
MMSZ5258BQ-13-F Zener Diode, 36V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C36 vs MMSZ5258BQ-13-F

Related Parts for BZT52C36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C36 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C36 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of BZT52C36 would you like to use for your alert(s)?
  • Please alert me when BZT52C36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C36 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: