-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C36-TPMSCT-ND
|
DigiKey | DIODE ZENER 36V 200MW SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2223 In Stock |
|
$0.0147 / $0.1200 | Buy Now |
DISTI #
833-BZT52C36-TP
|
Mouser Electronics | Zener Diodes 500mW 36V RoHS: Compliant | 9853 |
|
$0.0150 / $0.1200 | Buy Now |
|
Future Electronics | DIODE ZENER 36V 200MW SOD323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0134 / $0.0155 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0354 / $0.1180 | Buy Now | |
|
Quest Components | 1906 |
|
$0.0238 / $0.1190 | Buy Now | |
DISTI #
BZT52C36-TP
|
TME | Diode: Zener, 0.5W, 36V, SMD, reel,tape, SOD123, single diode, 100nA Min Qty: 25 | 1250 |
|
$0.0151 / $0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C36-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C36-TP
Micro Commercial Components
Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 350 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZT52C36-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C36-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C36 | Taiwan Semiconductor | Check for Price | Zener Diode, 36V V(Z), 5.5%, 0.5W | BZT52C36-TP vs BZT52C36 |
BZT52C36-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZT52C36-TP vs BZT52C36-TP-HF |
BZT52C36-G3-08 | Vishay Intertechnologies | $0.0650 | Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C36-TP vs BZT52C36-G3-08 |
BZT52C36-7-F | Diodes Incorporated | $0.0345 | Zener Diode, 36V V(Z), 5.56%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C36-TP vs BZT52C36-7-F |
BZT52C36-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C36-TP vs BZT52C36-HE3-18 |
BZT52C36-13-F | Diodes Incorporated | Check for Price | Zener Diode, 36V V(Z), 5.56%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C36-TP vs BZT52C36-13-F |
BZT52C36-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 36V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C36-TP vs BZT52C36-T1 |
BZT52C36 | Diotec Semiconductor AG | $0.0217 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C36-TP vs BZT52C36 |
BZT52C36 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C36-TP vs BZT52C36 |
BZT52C36 | Micro Commercial Components | Check for Price | Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C36-TP vs BZT52C36 |