Part Details for BZT52C27-TP-HF by Micro Commercial Components
Overview of BZT52C27-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZT52C27-TP-HF
BZT52C27-TP-HF CAD Models
BZT52C27-TP-HF Part Data Attributes
|
BZT52C27-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C27-TP-HF
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 2 mA |
Alternate Parts for BZT52C27-TP-HF
This table gives cross-reference parts and alternative options found for BZT52C27-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C27-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C27-HE3-08 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C27-TP-HF vs BZT52C27-HE3-08 |
BZT52C27T | Zener Diode, 27V V(Z), 7.04%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C27-TP-HF vs BZT52C27T |
BZT52C27-TP | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C27-TP-HF vs BZT52C27-TP |
BZT52C27 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C27-TP-HF vs BZT52C27 |
BZT52C27 | Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | SPC Multicomp | BZT52C27-TP-HF vs BZT52C27 |
BZT52C27-E3-08 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C27-TP-HF vs BZT52C27-E3-08 |
BZT52C27-13 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C27-TP-HF vs BZT52C27-13 |
BZT52C27 | Zener Diode, 27V V(Z), 7%, 0.5W | Silicon Standard Corp | BZT52C27-TP-HF vs BZT52C27 |
BZT52C27-13-F | Zener Diode, 27V V(Z), 7.04%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C27-TP-HF vs BZT52C27-13-F |
BZT52C27 | Zener Diode, 27V V(Z), 7%, 0.5W | Taiwan Semiconductor | BZT52C27-TP-HF vs BZT52C27 |