Part Details for BZT52C27-G by WEITRON INTERNATIONAL CO., LTD.
Overview of BZT52C27-G by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZT52C27-G
BZT52C27-G CAD Models
BZT52C27-G Part Data Attributes
|
BZT52C27-G
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
BZT52C27-G
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 27V V(Z), 7%, 0.5W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 7% | |
Working Test Current | 2 mA |
Alternate Parts for BZT52C27-G
This table gives cross-reference parts and alternative options found for BZT52C27-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C27-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C27 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C27-G vs BZT52C27 |
BZT52-C27 | Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52C27-G vs BZT52-C27 |
BZT52C27 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C27-G vs BZT52C27 |
BZT52C27-7 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C27-G vs BZT52C27-7 |
BZT52C27-T1-LF | Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C27-G vs BZT52C27-T1-LF |
BZT52C27 | Zener Diode, 27V V(Z), 7%, 0.5W | Jiangsu Changjiang Electronics Technology Co Ltd | BZT52C27-G vs BZT52C27 |
BZT52C27-13-F | Zener Diode, 27V V(Z), 7.04%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C27-G vs BZT52C27-13-F |
BZT52C27-HE3-18 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C27-G vs BZT52C27-HE3-18 |
BZT52C27-T1 | Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C27-G vs BZT52C27-T1 |
BZT52C27 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C27-G vs BZT52C27 |