BZT52C15-E3-08
Description: Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BZT52C15-E3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZT52C15-E3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 26AK8884
Newark Zener Diode Sod123 |Vishay BZT52C15-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 14500
  • 1 $0.2400
  • 25 $0.1710
  • 100 $0.0750
  • 250 $0.0670
  • 500 $0.0600
$0.0600 / $0.2400 Buy Now
DISTI # 83X7061
Newark Zener Diode, 0.5W, 15V, Sod-123, Zener Voltage Nom:15V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzt52 Series Rohs Compliant: Yes |Vishay BZT52C15-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5925
  • 1 $0.2450
  • 25 $0.1760
  • 100 $0.0800
  • 250 $0.0720
  • 500 $0.0650
$0.0650 / $0.2450 Buy Now
DISTI # 09X2716
Newark Zener Single Diode, 15 V, 500 Mw, Sod-123, 5 %, 2, 150 C |Vishay BZT52C15-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0440
  • 20,000 $0.0370
  • 30,000 $0.0310
$0.0310 / $0.0440 Buy Now
DISTI # 83X7061
Avnet Americas ZENER DIODE SOD123 - Product that comes on tape, but is not reeled (Alt: 83X7061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack 5925 Partner Stock
  • 1 $0.2750
  • 25 $0.2430
  • 100 $0.2160
  • 250 $0.1330
  • 500 $0.1090
$0.1090 / $0.2750 Buy Now
DISTI # BZT52C15-E3-08
Avnet Americas ZENER DIODE SOD123 - Tape and Reel (Alt: BZT52C15-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0343
  • 30,000 $0.0332
  • 60,000 $0.0321
  • 90,000 $0.0308
  • 120,000 $0.0298
  • 150,000 $0.0284
  • 1,500,000 $0.0270
$0.0270 / $0.0343 Buy Now
DISTI # 26AK8884
Avnet Americas ZENER DIODE SOD123 - Product that comes on tape, but is not reeled (Alt: 26AK8884) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack 0
  • 1 $0.2700
  • 25 $0.2380
  • 100 $0.2110
  • 250 $0.1280
  • 500 $0.1040
$0.1040 / $0.2700 Buy Now
DISTI # 78-BZT52C15-E3-08
Mouser Electronics Zener Diodes 15 Volt 0.41W 5% RoHS: Compliant 30086
  • 1 $0.2300
  • 10 $0.1640
  • 100 $0.0740
  • 1,000 $0.0520
  • 2,500 $0.0350
  • 10,000 $0.0290
  • 15,000 $0.0270
  • 90,000 $0.0260
$0.0260 / $0.2300 Buy Now
Future Electronics BZT52 Series 15 V ±5% 410 mW Surface Mount Small Signal Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 9000
Reel
  • 3,000 $0.0235
  • 9,000 $0.0226
  • 15,000 $0.0222
  • 60,000 $0.0212
  • 90,000 $0.0205
$0.0205 / $0.0235 Buy Now
Future Electronics BZT52 Series 15 V ±5% 410 mW Surface Mount Small Signal Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0235
  • 9,000 $0.0226
  • 15,000 $0.0222
  • 60,000 $0.0212
  • 90,000 $0.0205
$0.0205 / $0.0235 Buy Now
DISTI # 83603340
Verical Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2428 Americas - 30000
  • 3,000 $0.0218
  • 6,000 $0.0217
  • 9,000 $0.0205
  • 15,000 $0.0203
  • 30,000 $0.0200
  • 75,000 $0.0198
  • 90,000 $0.0196
  • 150,000 $0.0194
$0.0194 / $0.0218 Buy Now
DISTI # 62425196
Verical Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 2224 Americas - 12818
  • 6,000 $0.0234
$0.0234 Buy Now
DISTI # 39229526
Verical Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Americas - 5925
  • 2,500 $0.0284
  • 5,000 $0.0276
$0.0276 / $0.0284 Buy Now
DISTI # 67614452
Verical Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 425 Package Multiple: 1 Date Code: 2252 Americas - 5845
  • 425 $0.0736
  • 500 $0.0668
  • 1,000 $0.0515
  • 2,000 $0.0463
$0.0463 / $0.0736 Buy Now
Quest Components   956
  • 1 $0.1500
  • 84 $0.0675
  • 742 $0.0450
$0.0450 / $0.1500 Buy Now
DISTI # BZT52C15-E3-08
TTI Zener Diodes 15 Volt 0.41W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 27000
In Stock
  • 3,000 $0.0235
  • 30,000 $0.0224
$0.0224 / $0.0235 Buy Now
DISTI # BZT52C15-E3-08
TME Diode: Zener, 0.5W, 15V, SMD, reel,tape, SOD123, single diode, 0.1uA Min Qty: 1 1845
  • 1 $0.2645
  • 50 $0.1293
  • 100 $0.0960
  • 500 $0.0497
  • 1,000 $0.0403
  • 1,500 $0.0365
  • 3,000 $0.0321
  • 6,000 $0.0295
  • 9,000 $0.0285
  • 15,000 $0.0276
$0.0276 / $0.2645 Buy Now
DISTI # BZT52C15-E3-08
EBV Elektronik Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R (Alt: BZT52C15-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days EBV - 18000
Buy Now
GlobX GmbH Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ 822485
RFQ
LCSC 410mW 15V SOD-123 Zener Diodes ROHS 2827
  • 10 $0.0574
  • 100 $0.0470
  • 300 $0.0418
  • 3,000 $0.0379
  • 6,000 $0.0348
  • 9,000 $0.0333
$0.0333 / $0.0574 Buy Now

CAD Models for BZT52C15-E3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZT52C15-E3-08 by Vishay Intertechnologies

BZT52C15-E3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOD-123, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
110 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
15 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
11 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
0.9 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C15-E3-08
    Vishay Intertechnologies
    Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C15-E3-08

This table gives cross-reference parts and alternative options found for BZT52C15-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C15-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C15-G3-08 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C15-E3-08 vs BZT52C15-G3-08
BZT52C15-HE3-08 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C15-E3-08 vs BZT52C15-HE3-08
BZT52C15-7 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C15-E3-08 vs BZT52C15-7
BZT52C15-TP-HF Zener Diode, Micro Commercial Components BZT52C15-E3-08 vs BZT52C15-TP-HF
BZT52C15-T1 Zener Diode, 15V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C15-E3-08 vs BZT52C15-T1
BZT52C15-V-GS08 Diode Zener Single 14.7V 5% 500mW 2-Pin SOD-123 T/R Vishay Semiconductors BZT52C15-E3-08 vs BZT52C15-V-GS08
BZT52C15 Zener Diode, 15V V(Z), 8%, 0.5W Taiwan Semiconductor BZT52C15-E3-08 vs BZT52C15
BZT52C15 Zener Diode, 15V V(Z), 8%, 0.5W Silicon Standard Corp BZT52C15-E3-08 vs BZT52C15
BZT52C15 Zener Diode, 15V V(Z), 6.122%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor BZT52C15-E3-08 vs BZT52C15
BZT52C15-7-F Zener Diode, 15V V(Z), 6.12%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C15-E3-08 vs BZT52C15-7-F
Part Number Description Manufacturer Compare
BZV55C15-TR Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components BZT52C15-E3-08 vs BZV55C15-TR
BZT52C15-HE3-08 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C15-E3-08 vs BZT52C15-HE3-08
BZV55C15TRL Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZT52C15-E3-08 vs BZV55C15TRL
BZV55-C16/P Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZT52C15-E3-08 vs BZV55-C16/P
BZT52C15 Zener Diode Daco Semiconductor Co Ltd BZT52C15-E3-08 vs BZT52C15
933699560115 Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZT52C15-E3-08 vs 933699560115
BZV55C15 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components BZT52C15-E3-08 vs BZV55C15
BZV55C15TRL 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZT52C15-E3-08 vs BZV55C15TRL
BZT52C15 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZT52C15-E3-08 vs BZT52C15
BZV55C15 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZT52C15-E3-08 vs BZV55C15

Related Parts for BZT52C15-E3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C15-E3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C15-E3-08 by Vishay Intertechnologies

  • Please alert me when BZT52C15-E3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C15-E3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C15-E3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C15-E3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C15-E3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C15-E3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: