Part Details for BZT52C12T-TP by Micro Commercial Components
Overview of BZT52C12T-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52C12T-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C12T-TPMSCT-ND
|
DigiKey | DIODE ZENER 12V 100MW SOD523 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29560 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
DISTI #
833-BZT52C12T-TP
|
Mouser Electronics | Zener Diodes 100mW 12V RoHS: Compliant | 18025 |
|
$0.0210 / $0.1500 | Buy Now |
|
Future Electronics | BZT52C12T series 12V 100MW SOD523 Diode Zener RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0206 / $0.0228 | Buy Now |
DISTI #
BZT52C12T-TP
|
TME | Diode: Zener, 200mW, 12V, SMD, reel,tape, SOD523, single diode Min Qty: 25 | 0 |
|
$0.0209 / $0.0325 | RFQ |
Part Details for BZT52C12T-TP
BZT52C12T-TP CAD Models
BZT52C12T-TP Part Data Attributes
|
BZT52C12T-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C12T-TP
Micro Commercial Components
Zener Diode, 12V V(Z), 5.39%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C12T-TP
This table gives cross-reference parts and alternative options found for BZT52C12T-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C12T-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT55C30-TP | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, QUADROMELF-2 | Micro Commercial Components | BZT52C12T-TP vs BZT55C30-TP |
MMSZ5257A_R2_00001 | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52C12T-TP vs MMSZ5257A_R2_00001 |
1N6331BD2A-JQRS.SS | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | BZT52C12T-TP vs 1N6331BD2A-JQRS.SS |
1N6328BD2A-JQRS | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | BZT52C12T-TP vs 1N6328BD2A-JQRS |
1N6331BD2B-JQRS.SEM | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BZT52C12T-TP vs 1N6331BD2B-JQRS.SEM |
MMSZ27 | 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | BZT52C12T-TP vs MMSZ27 |
1N6335BD2A-JQRS | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BZT52C12T-TP vs 1N6335BD2A-JQRS |
1N6325BD2B.DA | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | BZT52C12T-TP vs 1N6325BD2B.DA |
1N6317BD2A-JQRS.RAD | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | BZT52C12T-TP vs 1N6317BD2A-JQRS.RAD |
1N6336BD2A-JQRS.XRAY | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | BZT52C12T-TP vs 1N6336BD2A-JQRS.XRAY |