Part Details for BZT52C12SF2 by Yangzhou Yangjie Electronics Co Ltd
Overview of BZT52C12SF2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C12SF2
BZT52C12SF2 CAD Models
BZT52C12SF2 Part Data Attributes
|
BZT52C12SF2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C12SF2
Yangzhou Yangjie Electronics Co Ltd
Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C12SF2
This table gives cross-reference parts and alternative options found for BZT52C12SF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C12SF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX584C12VF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional, | BZT52C12SF2 vs BZX584C12VF2 |
BZT52C12S | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, | BZT52C12SF2 vs BZT52C12S |
BZT52C12S | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional, | BZT52C12SF2 vs BZT52C12S |
TCBZX584C12V | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C12SF2 vs TCBZX584C12V |
BZT52C12STR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, | BZT52C12SF2 vs BZT52C12STR |
BZX84C12WF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional, | BZT52C12SF2 vs BZX84C12WF2 |
GSMM5Z12V | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, | BZT52C12SF2 vs GSMM5Z12V |
CZRH584C12-HF | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, | BZT52C12SF2 vs CZRH584C12-HF |
BZX84C12W | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional, | BZT52C12SF2 vs BZX84C12W |