BZT52C12
Description: Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2

Overview of BZT52C12 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZT52C12 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C12 by Rectron Semiconductor

BZT52C12
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
5.39%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C12
    Rectron Semiconductor
    Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C12

This table gives cross-reference parts and alternative options found for BZT52C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C12 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG BZT52C12 vs BZT52C12
BZT52C12-TP Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C12 vs BZT52C12-TP
BZT52C12-13-F Zener Diode, 12V V(Z), 5.39%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C12 vs BZT52C12-13-F
BZT52C12 Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C12 vs BZT52C12
BZT52C12-T1-LF Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C12 vs BZT52C12-T1-LF
BZT52C12-TP-HF Zener Diode, 12V V(Z), 5%, 0.5W, Micro Commercial Components BZT52C12 vs BZT52C12-TP-HF
BZT52C12 Zener Diode, 12V V(Z), 5%, 0.5W Taiwan Semiconductor BZT52C12 vs BZT52C12
BZT52C12-T1 Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C12 vs BZT52C12-T1
BZT52C12Q-7-F Zener Diode, 12V V(Z), 5.39%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C12 vs BZT52C12Q-7-F
BZT52C12-G3-18 Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C12 vs BZT52C12-G3-18
Part Number Description Manufacturer Compare
ZMM55-C30_R1_10001 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor BZT52C12 vs ZMM55-C30_R1_10001
SZMMSZ5245ET1G 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi BZT52C12 vs SZMMSZ5245ET1G
BZV55C12 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZT52C12 vs BZV55C12
MMSZ7V5 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN Motorola Semiconductor Products BZT52C12 vs MMSZ7V5
MMBZ5239B Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZT52C12 vs MMBZ5239B
TZMC20-M-18 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Vishay Intertechnologies BZT52C12 vs TZMC20-M-18
BZY55C22 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor BZT52C12 vs BZY55C22
MMSZ5254A_R1_00001 Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor BZT52C12 vs MMSZ5254A_R1_00001
ZMM55-C39BT/R7 Zener Diode, 39V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor BZT52C12 vs ZMM55-C39BT/R7
JANTX1N6338US Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors BZT52C12 vs JANTX1N6338US

Related Parts for BZT52C12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C12 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C12 by Rectron Semiconductor

  • Please alert me when BZT52C12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZT52C12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZT52C12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C12 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: