Part Details for BZT52B7V5S by Yangzhou Yangjie Electronics Co Ltd
Overview of BZT52B7V5S by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZT52B7V5S
BZT52B7V5S CAD Models
BZT52B7V5S Part Data Attributes:
|
BZT52B7V5S
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52B7V5S
Yangzhou Yangjie Electronics Co Ltd
Zener Diode, 7.5V V(Z), 2%, 0.2W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B7V5S
This table gives cross-reference parts and alternative options found for BZT52B7V5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B7V5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B7V5W_R2_00001 | Zener Diode, | PanJit Semiconductor | BZT52B7V5S vs BZX84B7V5W_R2_00001 |
BZX84B7V5W_R1_00001 | Zener Diode, | PanJit Semiconductor | BZT52B7V5S vs BZX84B7V5W_R1_00001 |
BZT52B7V5JS-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B7V5S vs BZT52B7V5JS-TP-HF |
BZT52B7V5S | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZT52B7V5S vs BZT52B7V5S |
CZRV52B7V5-G | Zener Diode, 7.5V V(Z), 2%, 0.2W, Silicon, Unidirectional, | Comchip Technology Corporation Ltd | BZT52B7V5S vs CZRV52B7V5-G |
UDZS7V5BR9 | Zener Diode, | Taiwan Semiconductor | BZT52B7V5S vs UDZS7V5BR9 |
BZX84B7V5W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZT52B7V5S vs BZX84B7V5W-AU_R1_000A1 |