Part Details for BZT52B3V9 by Diotec Semiconductor AG
Overview of BZT52B3V9 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B3V9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52B3V9-ND
|
DigiKey | ZENER SOD-123F 3.9V 0.5W 2% Min Qty: 12000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0261 | Buy Now |
DISTI #
637-BZT52B3V9
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 3.9V, 0.5W, 2% RoHS: Compliant | 0 |
|
$0.0230 / $0.1500 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 3.9V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0144 / $0.0177 | Buy Now |
DISTI #
84766970
|
Verical | Diode Zener Single 3.9V 2% 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 2425 Package Multiple: 25 | Americas - 12000 |
|
$0.0227 / $0.0291 | Buy Now |
DISTI #
BZT52B3V9-DIO
|
TME | Diode: Zener, 0.5W, 3.9V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 12000 |
|
$0.0175 / $0.0336 | Buy Now |
Part Details for BZT52B3V9
BZT52B3V9 CAD Models
BZT52B3V9 Part Data Attributes
|
BZT52B3V9
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52B3V9
Diotec Semiconductor AG
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | -0.5 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B3V9
This table gives cross-reference parts and alternative options found for BZT52B3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52B3V9-V-G-18 | Vishay Semiconductors | Check for Price | ZENER DIODE SOD123-E3-G | BZT52B3V9 vs BZT52B3V9-V-G-18 |