Part Details for BZT52B3V0 by Diotec Semiconductor AG
Overview of BZT52B3V0 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZT52B3V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52B3V0CT-ND
|
DigiKey | ZENER SOD-123F 3V 0.5W 2% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
11840 In Stock |
|
$0.0173 / $0.1900 | Buy Now |
DISTI #
637-BZT52B3V0
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 3V, 0.5W, 5% RoHS: Compliant | 11562 |
|
$0.0260 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 3V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0144 / $0.0177 | Buy Now |
DISTI #
BZT52B3V0-DIO
|
TME | Diode: Zener, 0.5W, 3V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 11651 |
|
$0.0187 / $0.0312 | Buy Now |
Part Details for BZT52B3V0
BZT52B3V0 CAD Models
BZT52B3V0 Part Data Attributes
|
BZT52B3V0
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52B3V0
Diotec Semiconductor AG
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 120 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | -0.5 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B3V0
This table gives cross-reference parts and alternative options found for BZT52B3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B3V0-E3-08 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B3V0 vs BZT52B3V0-E3-08 |
BZT52B3V0-G3-08 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B3V0 vs BZT52B3V0-G3-08 |
BZT52B3V0-TP | Zener Diode, 3V V(Z), 2%, 0.41W, | Micro Commercial Components | BZT52B3V0 vs BZT52B3V0-TP |
BZT52B3V0-G3-18 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B3V0 vs BZT52B3V0-G3-18 |
BZT52B3V0-HE3-18 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B3V0 vs BZT52B3V0-HE3-18 |
BZT52B3V0-E3-18 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B3V0 vs BZT52B3V0-E3-18 |
BZT52B3V0-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B3V0 vs BZT52B3V0-TP-HF |
BZT52B3V0 | Zener Diode | Daco Semiconductor Co Ltd | BZT52B3V0 vs BZT52B3V0 |
BZT52B3V0-HE3-08 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B3V0 vs BZT52B3V0-HE3-08 |