BZT52B36S-T
Description: Zener Diode

Overview of BZT52B36S-T by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy

CAD Models for BZT52B36S-T by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52B36S-T by Micro Commercial Components

BZT52B36S-T
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BZT52B36S-T
    Micro Commercial Components
    Zener Diode
    VS

Alternate Parts for BZT52B36S-T

This table gives cross-reference parts and alternative options found for BZT52B36S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B36S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52B36JS-TP Zener Diode, Micro Commercial Components BZT52B36S-T vs BZT52B36JS-TP
Part Number Description Manufacturer Compare
BZT52B36SRR Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor BZT52B36S-T vs BZT52B36SRR
BZT52C36KRKG Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor BZT52B36S-T vs BZT52C36KRKG
BZT52C36KRK Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor BZT52B36S-T vs BZT52C36KRK
BZT52B36S-TP Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZT52B36S-T vs BZT52B36S-TP
MM3Z36VBW Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZT52B36S-T vs MM3Z36VBW
BZX585B36RSG Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN PACKAGE-2 Taiwan Semiconductor BZT52B36S-T vs BZX585B36RSG
BZX584B36V Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZT52B36S-T vs BZX584B36V
BZT52B36JS-TP Zener Diode, Micro Commercial Components BZT52B36S-T vs BZT52B36JS-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52B36S-T by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52B36S-T by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZT52B36S-T would you like to use for your alert(s)?
  • Please alert me when BZT52B36S-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52B36S-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52B36S-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52B36S-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52B36S-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52B36S-T by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: