Part Details for BZT52B36 by WEITRON INTERNATIONAL CO., LTD.
Overview of BZT52B36 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZT52B36
BZT52B36 CAD Models
BZT52B36 Part Data Attributes
|
BZT52B36
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
BZT52B36
WEITRON INTERNATIONAL CO., LTD.
Zener Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE |
Alternate Parts for BZT52B36
This table gives cross-reference parts and alternative options found for BZT52B36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B36-E3-18 | Zener Diode, 36V V(Z), 1.94%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B36 vs BZT52B36-E3-18 |
BZT52B36 | Zener Diode | Diotec Semiconductor AG | BZT52B36 vs BZT52B36 |
BZT52B36 | Zener Diode | Daco Semiconductor Co Ltd | BZT52B36 vs BZT52B36 |
BZT52B36-HE3-18 | Zener Diode, 36V V(Z), 1.94%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B36 vs BZT52B36-HE3-18 |
BZT52B36-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B36 vs BZT52B36-TP-HF |
BZT52B36-E3-08 | Zener Diode, 36V V(Z), 1.94%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B36 vs BZT52B36-E3-08 |
BZT52B36-G3-08 | Zener Diode, 36V V(Z), 1.94%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B36 vs BZT52B36-G3-08 |
BZT52B36-HE3-08 | Zener Diode, 36V V(Z), 1.94%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B36 vs BZT52B36-HE3-08 |