BZT52B2V7-TP-HF
Micro Commercial Components
Description: Zener Diode,

Overview of BZT52B2V7-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZT52B2V7-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52B2V7-TP-HF by Micro Commercial Components

BZT52B2V7-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Technology
ZENER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. BZT52B2V7-TP-HF
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for BZT52B2V7-TP-HF

This table gives cross-reference parts and alternative options found for BZT52B2V7-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B2V7-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52B2V7-TP Zener Diode, 2.7V V(Z), 2%, 0.41W, Micro Commercial Components BZT52B2V7-TP-HF vs BZT52B2V7-TP
BZT52B2V7-HE3-18 Zener Diode, 2.7V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52B2V7-TP-HF vs BZT52B2V7-HE3-18
BZT52B2V7 Zener Diode Diotec Semiconductor AG BZT52B2V7-TP-HF vs BZT52B2V7
BZT52B2V7-V-GS18 ZENER DIODE SOD123-E3 - Tape and Reel Vishay Semiconductors BZT52B2V7-TP-HF vs BZT52B2V7-V-GS18
BZT52B2V7-G3-18 Zener Diode, 2.7V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52B2V7-TP-HF vs BZT52B2V7-G3-18
BZT52B2V7-G3-08 Zener Diode, 2.7V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52B2V7-TP-HF vs BZT52B2V7-G3-08
BZT52B2V7 Zener Diode Daco Semiconductor Co Ltd BZT52B2V7-TP-HF vs BZT52B2V7
BZT52B2V7 Zener Diode WEITRON INTERNATIONAL CO., LTD. BZT52B2V7-TP-HF vs BZT52B2V7
BZT52B2V7-E3-08 Zener Diode, 2.7V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52B2V7-TP-HF vs BZT52B2V7-E3-08
BZT52B2V7-GS08 Zener Diode, 2.7V V(Z), 1.85%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Vishay Semiconductors BZT52B2V7-TP-HF vs BZT52B2V7-GS08
Part Number Description Manufacturer Compare
BZT52B2V7-HE3-08 Zener Diode, 2.7V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52B2V7-TP-HF vs BZT52B2V7-HE3-08
BZT52B2V7-GS08 Zener Diode, 2.7V V(Z), 1.85%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Vishay Semiconductors BZT52B2V7-TP-HF vs BZT52B2V7-GS08
BZT52B2V7-TP Zener Diode, 2.7V V(Z), 2%, 0.41W, Micro Commercial Components BZT52B2V7-TP-HF vs BZT52B2V7-TP
BZT52B2V7-E3-08 Zener Diode, 2.7V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52B2V7-TP-HF vs BZT52B2V7-E3-08
BZT52B2V7-G3-08 Zener Diode, 2.7V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52B2V7-TP-HF vs BZT52B2V7-G3-08
BZT52B2V7-HE3-18 Zener Diode, 2.7V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52B2V7-TP-HF vs BZT52B2V7-HE3-18
BZT52B2V7 Zener Diode Daco Semiconductor Co Ltd BZT52B2V7-TP-HF vs BZT52B2V7
BZT52B2V7 Zener Diode WEITRON INTERNATIONAL CO., LTD. BZT52B2V7-TP-HF vs BZT52B2V7
BZT52B2V7-G3-18 Zener Diode, 2.7V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52B2V7-TP-HF vs BZT52B2V7-G3-18
BZT52B2V7 Zener Diode Diotec Semiconductor AG BZT52B2V7-TP-HF vs BZT52B2V7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52B2V7-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52B2V7-TP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZT52B2V7-TP-HF would you like to use for your alert(s)?
  • Please alert me when BZT52B2V7-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52B2V7-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52B2V7-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52B2V7-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52B2V7-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52B2V7-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: