Part Details for BZT52B2V4-TP-HF by Micro Commercial Components
Overview of BZT52B2V4-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZT52B2V4-TP-HF
BZT52B2V4-TP-HF CAD Models
BZT52B2V4-TP-HF Part Data Attributes
|
BZT52B2V4-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52B2V4-TP-HF
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZT52B2V4-TP-HF
This table gives cross-reference parts and alternative options found for BZT52B2V4-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B2V4-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B2V4 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZT52B2V4-TP-HF vs BZT52B2V4 |
BZT52B2V4-HE3-08 | Zener Diode, 2.4V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B2V4-TP-HF vs BZT52B2V4-HE3-08 |
BZT52B2V4-TP | Zener Diode, 2.4V V(Z), 2%, 0.41W, | Micro Commercial Components | BZT52B2V4-TP-HF vs BZT52B2V4-TP |
BZT52B2V4 | Zener Diode | Diotec Semiconductor AG | BZT52B2V4-TP-HF vs BZT52B2V4 |
BZT52B2V4-G3-08 | Zener Diode, 2.4V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B2V4-TP-HF vs BZT52B2V4-G3-08 |
BZT52B2V4-E3-08 | Zener Diode, 2.4V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B2V4-TP-HF vs BZT52B2V4-E3-08 |
BZT52B2V4-E3-18 | Zener Diode, 2.4V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B2V4-TP-HF vs BZT52B2V4-E3-18 |