Diodes
BZT52B16S
Description: Zener Diode, Case Style : SOD-323; Pd (W) : 0.2; Vz (V) Min: 15.68; Vz (V) Nom: 16; Vz (V) Max: 16.32; Vz @lzt (mA): 5; Leakage Current IR (uA): 0.045; Leakage Current VR (V): 11.2

Overview of BZT52B16S by Luguang Electronic Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BZT52B16S by Luguang Electronic Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52B16S by Luguang Electronic Technology Co Ltd

BZT52B16S
Luguang Electronic Technology Co Ltd
-
-
Part Life Cycle Code
Active
Part Package Code
SOD-323
Manufacturer Package Code
SOD-323
Want to compare parts?
  1. BZT52B16S
    Luguang Electronic Technology Co Ltd
    Zener Diode, Case Style : SOD-323; Pd (W) : 0.2; Vz (V) Min: 15.68; Vz (V) Nom: 16; Vz (V) Max: 16.32; Vz @lzt (mA): 5; Leakage Current IR (uA): 0.045; Leakage Current VR (V): 11.2
    VS

Related Parts for BZT52B16S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52B16S by Luguang Electronic Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52B16S by Luguang Electronic Technology Co Ltd

Select Manufacturer
Which Manufacturer of BZT52B16S would you like to use for your alert(s)?
  • Please alert me when BZT52B16S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52B16S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52B16S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52B16S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52B16S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52B16S by Luguang Electronic Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: