-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT52-C series - Single Zener diodes in a SOD123 package@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZT52-C24XCT-ND
|
DigiKey | DIODE ZENER 24.2V 350MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0164 / $0.1200 | Buy Now |
DISTI #
BZT52-C24X
|
Avnet Americas | BZT52-C24/SOD123/SOD2 - Tape and Reel (Alt: BZT52-C24X) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 99000 Partner Stock |
|
$0.0199 / $0.0237 | Buy Now |
DISTI #
BZT52-C24X
|
Avnet Americas | BZT52-C24/SOD123/SOD2 - Tape and Reel (Alt: BZT52-C24X) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 | Buy Now |
DISTI #
771-BZT52-C24X
|
Mouser Electronics | Zener Diodes BZT52-C24/SOD123/SOD2 RoHS: Compliant | 2032 |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
E02:0323_11478028
|
Arrow Electronics | Diode Zener Single 24V 5% 590mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2301 | Europe - 21000 |
|
$0.0161 / $0.0201 | Buy Now |
DISTI #
V79:2366_26936393
|
Arrow Electronics | Diode Zener Single 24V 5% 590mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2905 Package Multiple: 1 Date Code: 1808 | Americas - 2905 |
|
$0.0169 / $0.0334 | Buy Now |
|
Future Electronics | BZT52 Series 24 V 350 mW Surface Mount Single Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 72000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0159 / $0.0184 | Buy Now |
DISTI #
66460166
|
Verical | Diode Zener Single 24V 5% 590mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Date Code: 2301 | Americas - 21000 |
|
$0.0156 / $0.0200 | Buy Now |
DISTI #
70323059
|
Verical | Diode Zener Single 24V 5% 590mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2905 Package Multiple: 1 Date Code: 1808 | Americas - 2905 |
|
$0.0197 / $0.0329 | Buy Now |
|
Rochester Electronics | BZT52-C24 - 24V Single Zenner in SOD123 RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52-C24X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52-C24X
Nexperia
BZT52-C series - Single Zener diodes in a SOD123 package@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD-123, 2 PIN | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 220 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 24.2 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 16.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 22 mV/°C | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 5 mA |