BZT52-B5V6S_R1_10001
PanJit Semiconductor
Description: Zener Diode, 5.6V V(Z), 2%, 0.2W, Silicon, Unidirectional,

Overview of BZT52-B5V6S_R1_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Price & Stock for BZT52-B5V6S_R1_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BZT52B5V6SR11000
Mouser Electronics Zener Diodes 200mW ZENER 5.6V RoHS: Compliant 0
  • 5,000 $0.0400
  • 10,000 $0.0300
  • 50,000 $0.0270
  • 100,000 $0.0230
$0.0230 / $0.0400 Order Now
NAC 200mW,ZENER,SOD-323,5.6V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

CAD Models for BZT52-B5V6S_R1_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52-B5V6S_R1_10001 by PanJit Semiconductor

BZT52-B5V6S_R1_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
compliant
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
5.6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52-B5V6S_R1_10001
    PanJit Semiconductor
    Zener Diode, 5.6V V(Z), 2%, 0.2W, Silicon, Unidirectional,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52-B5V6S_R1_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52-B5V6S_R1_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZT52-B5V6S_R1_10001 would you like to use for your alert(s)?
  • Please alert me when BZT52-B5V6S_R1_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52-B5V6S_R1_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52-B5V6S_R1_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52-B5V6S_R1_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52-B5V6S_R1_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52-B5V6S_R1_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: