Part Details for BZT03C7V5T/R by Philips Semiconductors
Overview of BZT03C7V5T/R by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BZT03C7V5T/R
BZT03C7V5T/R CAD Models
BZT03C7V5T/R Part Data Attributes
|
BZT03C7V5T/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZT03C7V5T/R
Philips Semiconductors
Zener Diode, 7.5V V(Z), 5%, 3.25W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 3.25 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |