Diodes
BZQ5249DT/R13
PanJit Semiconductor
Description: Zener Diode, 19V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2

Overview of BZQ5249DT/R13 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZQ5249DT/R13 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZQ5249DT/R13 by PanJit Semiconductor

BZQ5249DT/R13
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
19 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
20%
Working Test Current
6.6 mA
Want to compare parts?
  1. BZQ5249DT/R13
    PanJit Semiconductor
    Zener Diode, 19V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2
    VS

Alternate Parts for BZQ5249DT/R13

This table gives cross-reference parts and alternative options found for BZQ5249DT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZQ5249DT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZQ5248DT/R13 Zener Diode, 18V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor BZQ5249DT/R13 vs BZQ5248DT/R13
BZM5248DT/R13 Zener Diode, 18V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZQ5249DT/R13 vs BZM5248DT/R13
BZM55-C18DT/R7 Zener Diode, 18V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZQ5249DT/R13 vs BZM55-C18DT/R7
BZM55-C18DT/R13 Zener Diode, 18V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZQ5249DT/R13 vs BZM55-C18DT/R13
BZM5249DT/R13 Zener Diode, 19V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZQ5249DT/R13 vs BZM5249DT/R13
Part Number Description Manufacturer Compare
BZQ5248DT/R13 Zener Diode, 18V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor BZQ5249DT/R13 vs BZQ5248DT/R13
BZM5249DT/R13 Zener Diode, 19V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZQ5249DT/R13 vs BZM5249DT/R13
BZM5248DT/R13 Zener Diode, 18V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZQ5249DT/R13 vs BZM5248DT/R13
BZM55-C18DT/R13 Zener Diode, 18V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZQ5249DT/R13 vs BZM55-C18DT/R13
BZM55-C18DT/R7 Zener Diode, 18V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZQ5249DT/R13 vs BZM55-C18DT/R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZQ5249DT/R13 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZQ5249DT/R13 by PanJit Semiconductor

  • Please alert me when BZQ5249DT/R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZQ5249DT/R13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZQ5249DT/R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZQ5249DT/R13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZQ5249DT/R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZQ5249DT/R13 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: