Part Details for BZQ5235AT/R13 by PanJit Semiconductor
Overview of BZQ5235AT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZQ5235AT/R13
BZQ5235AT/R13 CAD Models
BZQ5235AT/R13 Part Data Attributes
|
BZQ5235AT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZQ5235AT/R13
PanJit Semiconductor
Zener Diode, 6.8V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 3% | |
Working Test Current | 20 mA |
Alternate Parts for BZQ5235AT/R13
This table gives cross-reference parts and alternative options found for BZQ5235AT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZQ5235AT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZM5234CT/R13 | Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | BZQ5235AT/R13 vs BZM5234CT/R13 |
BZM5235AT/R13 | Zener Diode, 6.8V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | BZQ5235AT/R13 vs BZM5235AT/R13 |
BZM5235DT/R13 | Zener Diode, 6.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | BZQ5235AT/R13 vs BZM5235DT/R13 |
BZQ5234CT/R13 | Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZQ5235AT/R13 vs BZQ5234CT/R13 |
BZM55-C6V8DT/R7 | Zener Diode, 6.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | BZQ5235AT/R13 vs BZM55-C6V8DT/R7 |
BZQ5234AT/R13 | Zener Diode, 6.2V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZQ5235AT/R13 vs BZQ5234AT/R13 |
BZM5234AT/R13 | Zener Diode, 6.2V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | BZQ5235AT/R13 vs BZM5234AT/R13 |
BZM55-C6V2D | Zener Diode, 6.2V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | BZQ5235AT/R13 vs BZM55-C6V2D |
BZM55-C6V8DT/R13 | Zener Diode, 6.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | BZQ5235AT/R13 vs BZM55-C6V8DT/R13 |
BZM55-C6V2DT/R7 | Zener Diode, 6.2V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | BZQ5235AT/R13 vs BZM55-C6V2DT/R7 |