Part Details for BZQ5234CT/R7 by PanJit Semiconductor
Overview of BZQ5234CT/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZQ5234CT/R7
BZQ5234CT/R7 CAD Models
BZQ5234CT/R7 Part Data Attributes
|
BZQ5234CT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZQ5234CT/R7
PanJit Semiconductor
Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, QUADROMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for BZQ5234CT/R7
This table gives cross-reference parts and alternative options found for BZQ5234CT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZQ5234CT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZM5235AT/R7 | Zener Diode, 6.8V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | BZQ5234CT/R7 vs BZM5235AT/R7 |
CLL5235CTR13LEADFREE | Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | BZQ5234CT/R7 vs CLL5235CTR13LEADFREE |
BZQ5234AT/R7 | Zener Diode, 6.2V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZQ5234CT/R7 vs BZQ5234AT/R7 |
TCLZ6V2CR13 | Zener Diode, 6.28V V(Z), 1.91%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZQ5234CT/R7 vs TCLZ6V2CR13 |
ZMM5235B | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2 | Diodes Incorporated | BZQ5234CT/R7 vs ZMM5235B |
BZQ5235DT/R7 | Zener Diode, 6.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZQ5234CT/R7 vs BZQ5235DT/R7 |
BZQ5234DT/R7 | Zener Diode, 6.2V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZQ5234CT/R7 vs BZQ5234DT/R7 |
BZM5235CT/R7 | Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | BZQ5234CT/R7 vs BZM5235CT/R7 |
BZQ5235AT/R7 | Zener Diode, 6.8V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZQ5234CT/R7 vs BZQ5235AT/R7 |
BZM5234AT/R7 | Zener Diode, 6.2V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | BZQ5234CT/R7 vs BZM5234AT/R7 |