Part Details for BZM55C51-T by Rectron Semiconductor
Overview of BZM55C51-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZM55C51-T
BZM55C51-T CAD Models
BZM55C51-T Part Data Attributes
|
BZM55C51-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZM55C51-T
Rectron Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-12-22 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for BZM55C51-T
This table gives cross-reference parts and alternative options found for BZM55C51-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM55C51-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZM5262B_R2_10001 | Zener Diode, | PanJit Semiconductor | BZM55C51-T vs BZM5262B_R2_10001 |
BZQ5262B_R2_10001 | Zener Diode, | PanJit Semiconductor | BZM55C51-T vs BZQ5262B_R2_10001 |
BZQ5262B_R1_10001 | Zener Diode, | PanJit Semiconductor | BZM55C51-T vs BZQ5262B_R1_10001 |
BZM5262B_R1_10001 | Zener Diode, | PanJit Semiconductor | BZM55C51-T vs BZM5262B_R1_10001 |
CLL5262BPBFREE | Zener Diode, | Central Semiconductor Corp | BZM55C51-T vs CLL5262BPBFREE |
CLL5262BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | BZM55C51-T vs CLL5262BTIN/LEAD |
ZMM55C51F1 | Zener Diode, | Yangzhou Yangjie Electronics Co Ltd | BZM55C51-T vs ZMM55C51F1 |