BZM55C33
Description: Zener Diode, 33V V(Z), 6%, 0.5W

Overview of BZM55C33 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZM55C33 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZM55C33 by Diodes Incorporated

BZM55C33
Diodes Incorporated
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
33 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
6%
Working Test Current
5 mA
Want to compare parts?
  1. BZM55C33
    Diodes Incorporated
    Zener Diode, 33V V(Z), 6%, 0.5W
    VS

Alternate Parts for BZM55C33

This table gives cross-reference parts and alternative options found for BZM55C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM55C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZM55C33-7 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated BZM55C33 vs BZM55C33-7
BZM55C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 Rectron Semiconductor BZM55C33 vs BZM55C33
BZM55C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Lite-On Semiconductor Corporation BZM55C33 vs BZM55C33
BZM55C33P Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components BZM55C33 vs BZM55C33P
Part Number Description Manufacturer Compare
CMDZ33L Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZM55C33 vs CMDZ33L
BZX384C33-HE3-08 Zener Diode, 33V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZM55C33 vs BZX384C33-HE3-08
BZM55C33P Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components BZM55C33 vs BZM55C33P
BZX384-C33,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia BZM55C33 vs BZX384-C33,115
BZM55C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Lite-On Semiconductor Corporation BZM55C33 vs BZM55C33
BZX384C33 Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZM55C33 vs BZX384C33
BZX384-C33 Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZM55C33 vs BZX384-C33
BZX284-C33T/R Zener Diode Nexperia BZM55C33 vs BZX284-C33T/R
BZX384C33-E3-18 Zener Diode, 33V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZM55C33 vs BZX384C33-E3-18
BZT52C33S-TP Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZM55C33 vs BZT52C33S-TP

Related Parts for BZM55C33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZM55C33 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZM55C33 by Diodes Incorporated

  • Please alert me when BZM55C33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZM55C33 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZM55C33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZM55C33 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZM55C33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZM55C33 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: